2431560000 | Weidmüller

Pin header, 10 pole, pitch 7.62 mm, angled, black, 2431560000

Order No.: 50P1061
EAN: 4050118441031
MPN:
2431560000
SVD 7.62HP/10/270G 4.5SN BK BX
2431560000 Weidmüller PCB Connection Systems Image 1
2431560000 Weidmüller PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.7695 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
10.77 € *
Price list
Quantity
Price per unit*
1 pcs.
10.7695 €
10 pcs.
10.1031 €
50 pcs.
9.5081 €
100 pcs.
9.1035 €
*incl. VAT plus shipping costs
Subject to prior sale

Male header, 2431560000, Weidmüller

Double-row high-current, high-performance pin headers, with or without flange, for fast, tool-free locking. Optimised for “book-size modules” measuring 50mm wide and above. With integrated mounting option for mounting to the housing wall. Exceptional reliability and operational safety thanks to 100% failsafe mating profile, unique coding and optional additional screw mounting in the flange.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 10 pole
Grid 7.62 mm
Connection solder connection
Orientation angled
contact surface tin-plated
Rated voltage 1 kV
Rated current 47 A
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin RO
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No