2431550000 | Weidmüller
Pin header, 12 pole, pitch 7.62 mm, angled, black, 2431550000
Order No.: 50P1072
EAN: 4050118441017
MPN:
2431550000
SVD 7.62HP/12/270G 4.5SN BK BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.9234 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
12.92 € *
Price list
Quantity
Price per unit*
1 pcs.
12.9234 €
10 pcs.
12.1142 €
50 pcs.
11.4121 €
100 pcs.
10.9242 €
*incl. VAT plus shipping costs
Subject to prior sale
Male header, 2431550000, Weidmüller
Double-row high-current, high-performance pin headers, with or without flange, for fast, tool-free locking. Optimised for “book-size modules” measuring 50mm wide and above. With integrated mounting option for mounting to the housing wall. Exceptional reliability and operational safety thanks to 100% failsafe mating profile, unique coding and optional additional screw mounting in the flange.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 12 pole | |
| Grid | 7.62 mm | |
| Connection | solder connection | |
| Orientation | angled | |
| contact surface | tin-plated | |
| Rated voltage | 1 kV | |
| Rated current | 47 A | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |