1977550000 | Weidmüller
PCB terminal, 22 pole, pitch 5.08 mm, angled, orange, 1977550000
Order No.: 51P4307
EAN: 4032248673162
MPN:
1977550000
LL2N 5.08/22/90 3.2SN OR BX
Series: OMNIMATE Signal - Serie LL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.3760 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
12.38 € *
Price list
Quantity
Price per unit*
1 pcs.
12.3760 €
10 pcs.
11.6025 €
50 pcs.
10.9123 €
100 pcs.
10.4601 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB terminal block, 1977550000, Weidmüller
Printed circuit board terminals, 5.08 mm, Number of poles: 22, 90°, Solder pin length (l): 3.2 mm, tinned, orange, Clamping yoke connection, Clamping range, max. : 6 mm², Box.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | PCB connector | |
| Contact type | pin | |
| Pin number | 22 pole | |
| Grid | 5.08 mm | |
| Connection | clamp connection | |
| Orientation | angled | |
| contact surface | tin-plated | |
| Rated voltage | 500 V | |
| Rated current | 32.5 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |