1977490000 | Weidmüller

PCB terminal, 10 pole, pitch 5.08 mm, angled, orange, 1977490000

Order No.: 51P4304
EAN: 4032248673100
MPN:
1977490000
LL2N 5.08/10/90 3.2SN OR BX
1977490000 Weidmüller PCB Connection Systems Image 1
1977490000 Weidmüller PCB Connection Systems Image 2
1977490000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.6287 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
5.63 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6287 €
10 pcs.
5.2836 €
50 pcs.
4.9623 €
100 pcs.
4.7600 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB terminal block, 1977490000, Weidmüller

Printed circuit board terminals, 5.08 mm, Number of poles: 10, 90°, Solder pin length (l): 3.2 mm, tinned, orange, Clamping yoke connection, Clamping range, max. : 6 mm², Box.

Technical specifications
Filter Property Value
Version PCB connector
Contact type pin
Pin number 10 pole
Grid 5.08 mm
Connection clamp connection
Orientation angled
contact surface tin-plated
Rated voltage 500 V
Rated current 32.5 A
Additional parts equipped
Number of rows 2
Colour orange
Logistics
Property Value
Customs tariff number 85369010
Country of origin RO
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes