1951080000 | Weidmüller

Plug, 10 pole, pitch 7.62 mm, straight, black, 1951080000

Order No.: 50P0757
EAN: 4032248629985
MPN:
1951080000
SVZ 7.62HP/10/180SFC SN BK BX
1951080000 Weidmüller PCB Connection Systems Image 1
1951080000 Weidmüller PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.8873 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
694.37 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
13.8873 €

PCB plug-in connector, 1951080000, Weidmüller

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version plug housing
Contact type pin
Pin number 10 pole
Grid 7.62 mm
Connection tension clamp connection
Orientation straight
contact surface tin-plated
Rated voltage 1000 V
Rated current 57 A
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes