1951070000 | Weidmüller

Plug, 9 pole, pitch 7.62 mm, straight, black, 1951070000

Order No.: 50P0748
EAN: 4032248629978
MPN:
1951070000
SVZ 7.62HP/09/180SFC SN BK BX
1951070000 Weidmüller PCB Connection Systems Image 1
1951070000 Weidmüller PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.5426 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
627.13 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
12.5426 €

PCB plug-in connector, 1951070000, Weidmüller

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version plug housing
Contact type pin
Pin number 9 pole
Grid 7.62 mm
Connection tension clamp connection
Orientation straight
contact surface tin-plated
Rated voltage 1000 V
Rated current 57 A
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes