1934620000 | Weidmüller
Pin header, 7 pole, pitch 3.5 mm, straight, black, 1934620000
Order No.: 50P0467
EAN: 4032248591534
MPN:
1934620000
SL-SMT 3.50/07/180G 3.2SN BK RL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.8441 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
2.84 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8441 €
10 pcs.
2.6418 €
50 pcs.
2.4633 €
100 pcs.
2.3086 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB plug-in connector, 1934620000, Weidmüller
PCB plug-in connector, male header, closed side, THT/THR solder connection, 3.50 mm, Number of poles: 7, 180°, Solder pin length (l): 3.2 mm, tinned, black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 7 pole | |
| Grid | 3.5 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| Type of locking | No | |
| contact surface | tin-plated | |
| Rated voltage | 320 V | |
| Rated current | 15 A | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |