1264130000 | Weidmüller

Pin header, 2 pole, pitch 3.5 mm, straight, black, 1264130000

Order No.: 50P0438
EAN: 4050118054538
MPN:
1264130000
SL-SMT 3.50/02/180G 3.2SN BK RL
1264130000 Weidmüller PCB Connection Systems Image 1
1264130000 Weidmüller PCB Connection Systems Image 2
1264130000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2852 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
1.29 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2852 €
10 pcs.
1.1781 €
50 pcs.
1.1067 €
100 pcs.
1.0353 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB plug-in connector, 1264130000, Weidmüller

PCB plug-in connector, male header, closed side, THT/THR solder connection, 3.50 mm, Number of poles: 2, 180°, Solder pin length (l): 3.2 mm, tinned, black.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 2 pole
Grid 3.5 mm
Connection solder connection
Orientation straight
Type of locking No
contact surface tin-plated
Rated voltage 320 V
Rated current 15 A
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes