1894200000 | Weidmüller
Socket header, 9 pole, pitch 5.08 mm, straight, black, 1894200000
Order No.: 50P4938
EAN: 4032248508549
MPN:
1894200000
BLT 5.08HC/09/180LR SN BK BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.3038 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
14.30 € *
Price list
Quantity
Price per unit*
1 pcs.
14.3038 €
10 pcs.
13.3399 €
50 pcs.
12.4950 €
100 pcs.
11.7453 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB plug-in connector, 1894200000, Weidmüller
Female plug with TOP screw connection system for connecting a wire with a straight wire outlet and release latch mechanism. The female connector provides space for labelling and can be coded.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 9 pole | |
| Grid | 5.08 mm | |
| Connection | clamp connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 400 V | |
| Rated current | 27 A | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |