1894140000 | Weidmüller

Socket header, 3 pole, pitch 5.08 mm, straight, black, 1894140000

Order No.: 50P4870
EAN: 4032248508389
MPN:
1894140000
BLT 5.08HC/03/180LR SN BK BX
1894140000 Weidmüller PCB Connection Systems Image 1
1894140000 Weidmüller PCB Connection Systems Image 2
1894140000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.2479 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
5.25 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2479 €
10 pcs.
4.9028 €
50 pcs.
4.5815 €
100 pcs.
4.3078 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB plug-in connector, 1894140000, Weidmüller

Female plug with TOP screw connection system for connecting a wire with a straight wire outlet and release latch mechanism. The female connector provides space for labelling and can be coded.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 3 pole
Grid 5.08 mm
Connection clamp connection
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 27 A
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes