1882750000 | Weidmüller

Pin header, 22 pole, pitch 5 mm, straight, black, 1882750000

Order No.: 50P4247
EAN: 4032248486328
MPN:
1882750000
SLDV-THR 5.00/22/180G 3.2SN BK BX
1882750000 Weidmüller PCB Connection Systems Image 1
1882750000 Weidmüller PCB Connection Systems Image 2
1882750000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.2693 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
11.27 € *
Price list
Quantity
Price per unit*
1 pcs.
11.2693 €
10 pcs.
10.5077 €
50 pcs.
9.8413 €
100 pcs.
9.2463 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB plug-in connector, 1882750000, WEIDMÜLLER

PCB plug-in connector, male header, closed side, THT/THR solder connection, 5.00 mm, Number of poles: 22, 180°, Solder pin length (l): 3.2 mm, tinned, black.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 22 pole
Grid 5 mm
Connection solder connection
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 15 A
Number of rows 2
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes