1882720000 | Weidmüller

Pin header, 12 pole, pitch 5 mm, straight, black, 1882720000

Order No.: 50P4246
EAN: 4032248486298
MPN:
1882720000
SLDV-THR 5.00/12/180G 3.2SN BK BX
1882720000 Weidmüller PCB Connection Systems Image 1
1882720000 Weidmüller PCB Connection Systems Image 2
1882720000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.8429 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
5.84 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8429 €
10 pcs.
5.4502 €
50 pcs.
5.1051 €
100 pcs.
4.7957 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB plug-in connector, 1882720000, WEIDMÜLLER

PCB plug-in connector, male header, closed side, THT/THR solder connection, 5.00 mm, Number of poles: 12, 180°, Solder pin length (l): 3.2 mm, tinned, black.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 12 pole
Grid 5 mm
Connection solder connection
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 15 A
Number of rows 2
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes