1711480000 | Weidmüller
Pin header, 10 pole, pitch 5.08 mm, straight, black, 1711480000
Order No.: 50P4137
EAN: 4008190933371
MPN:
1711480000
SLD 5.08/10/90G 4.5SN BK BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.5934 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
4.59 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5934 €
10 pcs.
4.2959 €
50 pcs.
4.0222 €
100 pcs.
3.7842 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB plug-in connector, 1711480000, WEIDMÜLLER
PCB plug-in connector, female header, THT solder connection, 5.08 mm, Number of poles: 4, straight, tinned, orange.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 10 pole | |
| Grid | 5.08 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |