1602060000 | Weidmüller
Pin header, 12 pole, pitch 5.08 mm, angled, orange, 1602060000
Order No.: 50P4138
EAN: 4008190124861
MPN:
1602060000
SLD 5.08/12/90G 4.5SN OR BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.5216 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
5.52 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5216 €
10 pcs.
5.1408 €
50 pcs.
4.8195 €
100 pcs.
4.5339 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB plug-in connector, 1602060000, WEIDMÜLLER
PCB plug-in connector, male header, closed side, THT solder connection, 5.08 mm, Number of poles: 12, 90°, Solder pin length (l): 4.5 mm, tinned, orange.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 12 pole | |
| Grid | 5.08 mm | |
| Connection | solder connection | |
| Orientation | angled | |
| contact surface | tin-plated | |
| Rated voltage | 320 V | |
| Rated current | 11 A | |
| Number of rows | 2 | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |