1685050000 | Weidmüller
Pin header, 6 pole, pitch 7.5 mm, straight, green, 1685050000
Order No.: 50P0498
EAN: 4008190483388
MPN:
1685050000
SL 7.50/06/180B 3.2SN GN BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.2610 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
2.26 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2610 €
10 pcs.
2.0944 €
50 pcs.
1.9635 €
100 pcs.
1.8326 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB plug-in connector, 1685050000, Weidmüller
PCB plug-in connector, male header, Dovetails for fixing blocks, THT solder connection, 7.50 mm, Number of poles: 6, 180°, Solder pin length (l): 3.2 mm, Pale green.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 6 pole | |
| Grid | 7.5 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| Type of locking | No | |
| Rated voltage | 800 V | |
| Rated current | 18.5 A | |
| Number of rows | 1 | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |