1228450000 | Weidmüller

Pin header, 5 pole, pitch 7.5 mm, straight, orange, 1228450000

Order No.: 50P0496
EAN: 4050118012668
MPN:
1228450000
SL 7.50/05/180B 3.2SN GN BX
1228450000 Weidmüller PCB Connection Systems Image 1
1228450000 Weidmüller PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.9635 € *
Available in 6 Days: 250 pcs. - if ordered today
Total Price:
1.96 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9635 €
10 pcs.
1.7850 €
50 pcs.
1.7017 €
100 pcs.
1.5827 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB plug-in connector, 1228450000, Weidmüller

PCB plug-in connector, male header, Dovetails for fixing blocks, THT solder connection, 7.50 mm, Number of poles: 5, 180°, Solder pin length (l): 3.2 mm, tinned, orange.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 5 pole
Grid 7.5 mm
Connection solder connection
Orientation straight
Type of locking No
contact surface tin-plated
Rated voltage 800 V
Rated current 18.5 A
Number of rows 1
Colour orange
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No