1635780000 | Weidmüller

Pin header, 6 pole, pitch 5.08 mm, straight, black, 1635780000

Order No.: 50P4242
EAN: 4008190264215
MPN:
1635780000
SLDF 5.08 L/F 6 SN BK BX
1635780000 Weidmüller PCB Connection Systems Image 1
1635780000 Weidmüller PCB Connection Systems Image 2
1635780000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.0341 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
4.03 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0341 €
10 pcs.
3.7247 €
50 pcs.
3.4748 €
100 pcs.
3.2487 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB plug-in connector, 1635780000, WEIDMÜLLER

PCB plug-in connector, male header, 5.08 mm, Number of poles: 6, 180°, Flat-blade connection, Solder connection.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 6 pole
Grid 5.08 mm
Connection solder/plug-in connection
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 15 A
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes