1635750000 | Weidmüller

Pin header, 3 pole, pitch 5.08 mm, straight, black, 1635750000

Order No.: 50P4226
EAN: 4008190264185
MPN:
1635750000
SLDF 5.08 L/F 3 SN BK BX
1635750000 Weidmüller PCB Connection Systems Image 1
1635750000 Weidmüller PCB Connection Systems Image 2
1635750000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.0111 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
2.01 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0111 €
10 pcs.
1.8683 €
50 pcs.
1.7255 €
100 pcs.
1.6184 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB plug-in connector, 1635750000, WEIDMÜLLER

PCB plug-in connector, male header, 5.08 mm, Number of poles: 3, 180°, Flat-blade connection, Solder connection.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 3 pole
Grid 5.08 mm
Connection solder/plug-in connection
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 15 A
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes