1634330000 | Weidmüller
Pin header, 16 pole, pitch 3.5 mm, angled, black, 1634330000
Order No.: 50P0411
EAN: 4008190258788
MPN:
1634330000
SLD 3.50/16/90G 4.5SN BK BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.5922 € *
Available in 6 Days: 100 pcs. - if ordered today
Total Price:
7.59 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5922 €
10 pcs.
6.8306 €
50 pcs.
6.4022 €
100 pcs.
6.0214 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB plug-in connector, 1634330000, Weidmüller
PCB plug-in connector, male header, closed side, THT solder connection, 3.50 mm, Number of poles: 16, 90°, Solder pin length (l): 4.5 mm, tinned, black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 16 pole | |
| Grid | 3.5 mm | |
| Connection | solder connection | |
| Orientation | angled | |
| Type of locking | No | |
| contact surface | tin-plated | |
| Rated voltage | 200 V | |
| Rated current | 10.5 A | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |