1634310000 | Weidmüller

Pin header, 12 pole, pitch 3.5 mm, angled, black, 1634310000

Order No.: 50P0409
EAN: 4008190258764
MPN:
1634310000
SLD 3.50/12/90G 4.5SN BK BX
1634310000 Weidmüller PCB Connection Systems Image 1
1634310000 Weidmüller PCB Connection Systems Image 2
1634310000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.6882 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
5.69 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6882 €
10 pcs.
5.1289 €
50 pcs.
4.8076 €
100 pcs.
4.5220 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB plug-in connector, 1634310000, Weidmüller

PCB plug-in connector, male header, closed side, THT solder connection, 3.50 mm, Number of poles: 12, 90°, Solder pin length (l): 4.5 mm, tinned, black.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 12 pole
Grid 3.5 mm
Connection solder connection
Orientation angled
Type of locking No
contact surface tin-plated
Rated voltage 200 V
Rated current 10.5 A
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin RO
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes