1626500000 | Weidmüller

Pin header, 13 pole, pitch 5 mm, straight, black, 1626500000

Order No.: 50P3607
EAN: 4008190197803
MPN:
1626500000
SL 5.00/13/180 4.5SN BK BX
1626500000 Weidmüller PCB Connection Systems Image 1
1626500000 Weidmüller PCB Connection Systems Image 2
1626500000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.5581 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
3.56 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5581 €
10 pcs.
3.2963 €
50 pcs.
3.0702 €
100 pcs.
2.8679 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB plug-in connector, 1626500000, WEIDMÜLLER

PCB plug-in connector, male header, open side, THT solder connection, 5.00 mm, Number of poles: 13, 180°, Solder pin length (l): 4.5 mm, tinned, black.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 13 pole
Grid 5 mm
Connection solder connection
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 18 A
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes