1626470000 | Weidmüller

Pin header, 10 pole, pitch 5 mm, straight, black, 1626470000

Order No.: 50P3409
EAN: 4008190197773
MPN:
1626470000
SL 5.00/10/180 4.5SN BK BX
1626470000 Weidmüller PCB Connection Systems Image 1
1626470000 Weidmüller PCB Connection Systems Image 2
1626470000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.8441 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
2.84 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8441 €
10 pcs.
2.6299 €
50 pcs.
2.4514 €
100 pcs.
2.2848 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB plug-in connector, 1626470000, WEIDMÜLLER

PCB plug-in connector, male header, open side, THT solder connection, 5.00 mm, Number of poles: 10, 180°, Solder pin length (l): 4.5 mm, tinned, black.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 10 pole
Grid 5 mm
Connection solder connection
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 18 A
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes