1539220000 | Weidmüller

Pin header, 11 pole, pitch 5.08 mm, straight, orange, 1539220000

Order No.: 50P4085
EAN: 4050118343830
MPN:
1539220000
SL 5.08HC/11/180B 4.5SN OR BX
1539220000 Weidmüller PCB Connection Systems Image 1
1539220000 Weidmüller PCB Connection Systems Image 2
1539220000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.0107 € *
Available in 6 Days: 250 pcs. - if ordered today
Total Price:
3.01 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0107 €
10 pcs.
2.7846 €
50 pcs.
2.5942 €
100 pcs.
2.4276 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB plug-in connector, 1539220000, WEIDMÜLLER

PCB plug-in connector, male header, Dovetails for fixing blocks, THT solder connection, 5.08 mm, Number of poles: 11, 180°, Solder pin length (l): 4.5 mm, tinned, orange.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 11 pole
Grid 5.08 mm
Connection solder connection
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 24 A
Number of rows 1
Colour orange
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No