1530340000 | Weidmüller

Socket header, 5 pole, pitch 5.08 mm, straight, green, 1530340000

Order No.: 50P4888
EAN: 4050118335057
MPN:
1530340000
BLT 5.08HC/05/180F SN GN BX
1530340000 Weidmüller PCB Connection Systems Image 1
1530340000 Weidmüller PCB Connection Systems Image 2
1530340000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.1396 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
8.14 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1396 €
10 pcs.
7.5922 €
50 pcs.
7.1043 €
100 pcs.
6.6878 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB plug-in connector, 1530340000, Weidmüller

Female plug with TOP screw connection system for connecting a wire with a straight outlet direction and screw flange. The female connector provides space for labelling and can be coded.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 5 pole
Grid 5.08 mm
Connection clamp connection
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 27 A
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes