1324890000 | Weidmüller
Socket header, 18 pole, pitch 5.08 mm, straight, green, 1324890000
Order No.: 50P4988
EAN: 4050118129359
MPN:
1324890000
BLT 5.08HC/18/180F SN GN BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.1443 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
26.14 € *
Price list
Quantity
Price per unit*
1 pcs.
26.1443 €
10 pcs.
24.5021 €
25 pcs.
23.0622 €
50 pcs.
21.7889 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB plug-in connector, 1324890000, Weidmüller
Female plug with TOP screw connection system for connecting a wire with a straight outlet direction and screw flange. The female connector provides space for labelling and can be coded.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 18 pole | |
| Grid | 5.08 mm | |
| Connection | clamp connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 400 V | |
| Rated current | 27 A | |
| Number of rows | 1 | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |