1475790000 | Weidmüller

Socket header, 4 pole, pitch 5.08 mm, straight, green, 1475790000

Order No.: 50P4875
EAN: 4050118282368
MPN:
1475790000
BLT 5.08HC/04/180F SN GN BX
1475790000 Weidmüller PCB Connection Systems Image 1
1475790000 Weidmüller PCB Connection Systems Image 2
1475790000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.6045 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
6.60 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6045 €
10 pcs.
6.1523 €
50 pcs.
5.7596 €
100 pcs.
5.4145 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB plug-in connector, 1475790000, Weidmüller

PCB plug-in connector, female plug, 5.08 mm, Number of poles: 4, 180°, TOP connection, Clamping range, max. : 2.5 mm².

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 4 pole
Grid 5.08 mm
Connection clamp connection
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 27 A
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes