1401610000 | Weidmüller

Socket header, 10 pole, pitch 5.08 mm, straight, green, 1401610000

Order No.: 50P4813
EAN: 4050118203233
MPN:
1401610000
BLF 5.08HC/10/180F SN GN BX
1401610000 Weidmüller PCB Connection Systems Image 1
1401610000 Weidmüller PCB Connection Systems Image 2
1401610000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.6398 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
7.64 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6398 €
10 pcs.
7.1162 €
50 pcs.
6.6640 €
100 pcs.
6.2713 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB plug-in connector, 1401610000, Weidmüller

PCB plug-in connector, female plug, 5.08 mm, Number of poles: 10, 180°, PUSH IN with actuator, Clamping range, max. : 3.31 mm².

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 10 pole
Grid 5.08 mm
Connection push-in
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 24 A
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes