1410330000 | Weidmüller

Socket header, 18 pole, pitch 5.08 mm, straight, green, 1410330000

Order No.: 50P5609
EAN: 4050118211344
MPN:
1410330000
BLZP 5.08HC/18/180 SN GN BX
1410330000 Weidmüller PCB Connection Systems Image 1
1410330000 Weidmüller PCB Connection Systems Image 2
1410330000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.2558 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
15.26 € *
Price list
Quantity
Price per unit*
1 pcs.
15.2558 €
10 pcs.
14.2205 €
50 pcs.
13.3161 €
100 pcs.
12.5188 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB plug-in connector, 1410330000, Weidmüller

Female plug with clamping-yoke screw system for connecting wire with straight (180°) outlet direction. The female connector provides space for labelling and can be coded. Fastened by means of a flange or release latch. It also provides an integrated plus/minus screw, protection against faulty insertion of the wire, and is delivered with an open clamping yoke.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 18 pole
Grid 5.08 mm
Connection pull-bar connection
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 23 A
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes