1228170000 | Weidmüller
Socket header, 12 pole, pitch 5.08 mm, straight, green, 1228170000
Order No.: 50P5596
EAN: 4050118012552
MPN:
1228170000
BLZP 5.08HC/12/180 SN GN BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.1511 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
9.15 € *
Price list
Quantity
Price per unit*
1 pcs.
9.1511 €
10 pcs.
8.5323 €
50 pcs.
7.9849 €
100 pcs.
7.5208 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB plug-in connector, 1228170000, Weidmüller
Female plug with clamping-yoke screw system for connecting wire with straight (180°) outlet direction. The female connector provides space for labelling and can be coded. Fastened by means of a flange or release latch. It also provides an integrated plus/minus screw, protection against faulty insertion of the wire, and is delivered with an open clamping yoke.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 12 pole | |
| Grid | 5.08 mm | |
| Connection | pull-bar connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 400 V | |
| Rated current | 23 A | |
| Number of rows | 1 | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |