1245760000 | Weidmüller

Pin header, 14 pole, pitch 3.5 mm, angled, black, 1245760000

Order No.: 50P0410
EAN: 4050118033878
MPN:
1245760000
SLD 3.50/14/90G 3.2SN BK BX
1245760000 Weidmüller PCB Connection Systems Image 1
1245760000 Weidmüller PCB Connection Systems Image 2
1245760000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.4863 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
89.73 € *
*incl. VAT plus shipping costs
Subject to prior sale
20 pcs.
4.4863 €

PCB plug-in connector, 1245760000, Weidmüller

PCB plug-in connector, male header, closed side, THT solder connection, 3.50 mm, Number of poles: 14, 90°, Solder pin length (l): 3.2 mm, tinned, black.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 14 pole
Grid 3.5 mm
Connection solder connection
Orientation angled
Type of locking No
contact surface tin-plated
Rated voltage 200 V
Rated current 10.5 A
Number of rows 2
Colour black
Logistics
Property Value
Country of origin RO
Customs tariff number 85366930
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No