1190250000 | Weidmüller

Pin header, 26 pole, pitch 3.5 mm, angled, black, 1190250000

Order No.: 50P0418
EAN: 4032248973217
MPN:
1190250000
SLD 3.50/26/90G 3.2SN BK BX
1190250000 Weidmüller PCB Connection Systems Image 1
1190250000 Weidmüller PCB Connection Systems Image 2
1190250000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.33 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
83.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
8.33 €

PCB plug-in connector, 1190250000, Weidmüller

PCB plug-in connector, male header, closed side, THT solder connection, 3.50 mm, Number of poles: 26, 90°, Solder pin length (l): 3.2 mm, tinned, black.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 26 pole
Grid 3.5 mm
Connection solder connection
Orientation angled
Type of locking No
contact surface tin-plated
Rated voltage 200 V
Rated current 10.5 A
Number of rows 2
Colour black
Logistics
Property Value
Country of origin RO
Customs tariff number 85366930
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No