1000720001 | Weidmüller

Socket header, 10 pole, pitch 5.08 mm, angled, black, 1000720001

Order No.: 50P4848
EAN: 4032248690916
MPN:
1000720001
BLF 5.08HC/10/90LH SN BK BX
1000720001 Weidmüller PCB Connection Systems Image 1
1000720001 Weidmüller PCB Connection Systems Image 2
1000720001 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.1039 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
8.10 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1039 €
10 pcs.
7.5446 €
50 pcs.
7.0686 €
100 pcs.
6.6521 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB plug-in connector, 1000720001, Weidmüller

PCB plug-in connector, female plug, 5.08 mm, Number of poles: 10, 90°, PUSH IN with actuator, Clamping range, max. : 3.31 mm².

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 10 pole
Grid 5.08 mm
Connection push-in
Orientation angled
contact surface tin-plated
Rated voltage 400 V
Rated current 24 A
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin RO
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes