1000650001 | Weidmüller

Socket header, 3 pole, pitch 5.08 mm, angled, black, 1000650001

Order No.: 50P4750
EAN: 4032248690848
MPN:
1000650001
BLF 5.08HC/03/90LH SN BK BX
1000650001 Weidmüller PCB Connection Systems Image 1
1000650001 Weidmüller PCB Connection Systems Image 2
1000650001 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.1178 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
3.12 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1178 €
10 pcs.
2.8798 €
50 pcs.
2.6894 €
100 pcs.
2.5109 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB plug-in connector, 1000650001, Weidmüller

PCB plug-in connector, female plug, 5.08 mm, Number of poles: 3, 90°, PUSH IN with actuator, Clamping range, max. : 3.31 mm².

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 3 pole
Grid 5.08 mm
Connection push-in
Orientation angled
contact surface tin-plated
Rated voltage 400 V
Rated current 24 A
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin RO
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes