2464200210 | Weidmüller
System cable, M12-plug, straight to M12-plug, straight, Cat 6A, S/FTP, Radox EM 104, 21 m, blue, 2464200210
Order No.: 53P1985
EAN: 4050118478914
MPN:
2464200210
IE-C6GB8RB0210XCSXCS-E
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
545.0795 € *
Standard delivery time from the manufacturer is: 6 Weeks
System cable, 2464200210, Weidmüller
Data cable (assembled) copper, 8, Halogens: halogen-free, according to IEC 60754-2, blue.
Ready-to-connect data cable with copper core wires.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | system cable | |
| Connection (1) | M12-plug, straight | |
| Connection (2) | M12-plug, straight | |
| Cable length | 21 m | |
| Colour | blue | |
| Category | Cat 6A | |
| Cable type | S/FTP | |
| AWG cross-section | AWG 24-7 | |
| Material | Radox EM 104 | |
| Halogen free | Yes | |
| Detent lever protection available | No | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |