2464200050 | Weidmüller
System cable, M12-plug, straight to M12-plug, straight, Cat 6A, S/FTP, Radox EM 104, 5 m, blue, 2464200050
Order No.: 53P1980
EAN: 4050118478662
MPN:
2464200050
IE-C6GB8RB0050XCSXCS-E
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
206.346 € *
Standard delivery time from the manufacturer is: 13 Weeks
System cable, 2464200050, Weidmüller
Data cable (assembled) copper, 8, Halogens: halogen-free, according to IEC 60754-2, blue.
Ready-to-connect data cable with copper core wires.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | system cable | |
| Connection (1) | M12-plug, straight | |
| Connection (2) | M12-plug, straight | |
| Cable length | 5 m | |
| Colour | blue | |
| Category | Cat 6A | |
| Cable type | S/FTP | |
| AWG cross-section | AWG 24-7 | |
| Material | Radox EM 104 | |
| Halogen free | Yes | |
| Detent lever protection available | No | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |