2464200230 | Weidmüller
System cable, M12-plug, straight to M12-plug, straight, Cat 6A, S/FTP, Radox EM 104, 23 m, blue
System cable, 2464200230, Weidmüller
Data cable (assembled) copper, 8, Halogens: halogen-free, according to IEC 60754-2, blue.
Ready-to-connect data cable with copper core wires.
Connection (1) | M12-plug, straight | |
Connection (2) | M12-plug, straight | |
Version | System cable | |
AWG cross-section | AWG 24-7 | |
Colour | blue | |
Halogen free | Yes | |
Cable type | S/FTP | |
Cable length | 23 m | |
Category | Cat 6A | |
Material | Radox EM 104 | |
Detent lever protection available | No | |
Degree of protection (IP) | IP67 |
Country of origin | DE |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |