2464200015 | Weidmüller

System cable, M12-plug, straight to M12-plug, straight, Cat 6A, S/FTP, Radox EM 104, 1.5 m, blue, 2464200015

Order No.: 53P1978
EAN: 4050118478808
MPN:
2464200015
IE-C6GB8RB0015XCSXCS-E
2464200015 Weidmüller Patch Cables, Telephone Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
149.5235 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
149.52 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
149.5235 €

System cable, 2464200015, Weidmüller

Data cable (assembled) copper, 8, Halogens: halogen-free, according to IEC 60754-2, blue.

Ready-to-connect data cable with copper core wires.

Technical specifications
Filter Property Value
Product type system cable
Connection (1) M12-plug, straight
Connection (2) M12-plug, straight
Cable length 1.5 m
Colour blue
Category Cat 6A
Cable type S/FTP
AWG cross-section AWG 24-7
Material Radox EM 104
Halogen free Yes
Detent lever protection available No
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes