1376510150 | Weidmüller
System cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5e, SF/UTP, PUR, 15 m, green, 1376510150
Order No.: 51P2628
EAN: 4050118179750
MPN:
1376510150
IE-C5DD4UG0150A2DA2D-E
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
168.9205 € *
Standard delivery time from the manufacturer is: 2 Weeks
Dragline cable, 1376510150, Weidmüller
Data cable (assembled) copper, Halogens: halogen-free, according to IEC 60754-2, green (RAL 6018).
Ready-to-connect data cable with copper core wires.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | system cable | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 15 m | |
| Colour | green | |
| Category | Cat 5e | |
| Cable type | SF/UTP | |
| AWG cross-section | AWG 27-7 | |
| Material | PUR | |
| Halogen free | Yes | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444210 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |