1376510010 | Weidmüller

System cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5e, SF/UTP, PUR, 1 m, green, 1376510010

Order No.: 51P2623
EAN: 4050118180008
MPN:
1376510010
IE-C5DD4UG0010A2DA2D-E
1376510010 Weidmüller Patch Cables, Telephone Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
82.0981 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
82.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
82.0981 €

Dragline cable, 1376510010, Weidmüller

Data cable (assembled) copper, Halogens: halogen-free, according to IEC 60754-2, green (RAL 6018).

Ready-to-connect data cable with copper core wires.

Technical specifications
Filter Property Value
Product type system cable
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, straight
Cable length 1 m
Colour green
Category Cat 5e
Cable type SF/UTP
AWG cross-section AWG 22-7
Material PUR
Halogen free Yes
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85444210
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes