1220310085 | Weidmüller

System cable, M12-plug, straight to RJ45 plug, straight, Cat 5, SF/UTP, 8.5 m, black, 1220310085

Order No.: 50P8921
EAN: 4050118514513
MPN:
1220310085
IE-C5DB4WE0085MCSA20-E
1220310085 Weidmüller Patch Cables, Telephone Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
210.7252 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
210.73 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
210.7252 €

Bus line, 1220310085, Weidmüller

Data cable (assembled) copper, 4.

Ready-to-connect data cable with copper core wires.

Technical specifications
Filter Property Value
Product type system cable
Connection (1) M12-plug, straight
Connection (2) RJ45 plug, straight
Cable length 8.5 m
Colour black
Category Cat 5
Cable type SF/UTP
Degree of protection (IP) IP67/IP20
Logistics
Property Value
Country of origin RO
Customs tariff number 85444290
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes
Substance description Lead