1220310050 | Weidmüller
System cable, M12-plug, straight to RJ45 plug, straight, Cat 5, SF/UTP, Radox GKW S, 5 m, black, 1220310050
Order No.: 50P8919
EAN: 4050118357325
MPN:
1220310050
IE-C5DB4WE0050MCSA20-E
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
161.2569 € *
Standard delivery time from the manufacturer is: 7 Weeks
System cable, 1220310050, Weidmüller
Data cable (assembled) copper, 4, Halogens: halogen-free, according to IEC 60754-2, black.
Ready-to-connect data cable with copper core wires.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | system cable | |
| Connection (1) | M12-plug, straight | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 5 m | |
| Colour | black | |
| Category | Cat 5 | |
| Cable type | SF/UTP | |
| AWG cross-section | AWG 22-7 | |
| Material | Radox GKW S | |
| Halogen free | Yes | |
| Degree of protection (IP) | IP67/IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |