1217040050 | Weidmüller

Bus line, M12-plug, straight to M12-plug, straight, PUR, 0.5 m, black, 1217040050

Order No.: 50P8811
EAN: 4050118474114
MPN:
1217040050
SAIL-M12GM12SG-CD-0.5A
1217040050 Weidmüller Patch Cables, Telephone Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
77.9331 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
77.93 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
77.9331 €

Bus line, 1217040050, Weidmüller

Data cable (assembled) copper, 5.

Ready-to-connect data cable with copper core wires.

Technical specifications
Filter Property Value
Product type bus line
Connection (1) M12-plug, straight
Connection (2) M12-plug, straight
Cable length 0.5 m
Colour black
Material PUR
Halogen free Yes
Detent lever protection available No
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85444290
Country of origin RO
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead