1217040010 | Weidmüller
Bus line, M12-plug, straight to M12-plug, straight, PUR, 0.1 m, black, 1217040010
Order No.: 50P8809
EAN: 4050118474213
MPN:
1217040010
SAIL-M12GM12SG-CD-0.1A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
75.4103 € *
Standard delivery time from the manufacturer is: 7 Weeks
Bus line, 1217040010, Weidmüller
Data cable (assembled) copper, 5.
Ready-to-connect data cable with copper core wires.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bus line | |
| Connection (1) | M12-plug, straight | |
| Connection (2) | M12-plug, straight | |
| Cable length | 0.1 m | |
| Colour | black | |
| Material | PUR | |
| Halogen free | Yes | |
| Detent lever protection available | No | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |