1134610100 | Weidmüller
System cable, M12-plug, angled to RJ45 plug, straight, Cat 5, SF/UTP, PVC, 10 m, green, 1134610100
Order No.: 50P6588
EAN: 4032248964277
MPN:
1134610100
IE-C5DS4VG0100MCAA20-E
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
109.4443 € *
Available in 6 Days: 5 pcs. - if ordered today
Dragline cable, 1134610100, Weidmüller
Data cable (assembled) copper, 4, green (RAL 6018).
Ready-to-connect data cable with copper core wires.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | system cable | |
| Connection (1) | M12-plug, angled | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 10 m | |
| Colour | green | |
| Category | Cat 5 | |
| Cable type | SF/UTP | |
| AWG cross-section | AWG 22-7 | |
| Material | PVC | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |