1134610050 | Weidmüller

System cable, M12-plug, angled to RJ45 plug, straight, Cat 5, SF/UTP, PVC, 5 m, green, 1134610050

Order No.: 50P6587
EAN: 4032248964260
MPN:
1134610050
IE-C5DS4VG0050MCAA20-E
1134610050 Weidmüller Patch Cables, Telephone Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
93.415 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
93.42 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
93.415 €

Dragline cable, 1134610050, Weidmüller

Data cable (assembled) copper, 4, green (RAL 6018).

Ready-to-connect data cable with copper core wires.

Technical specifications
Filter Property Value
Product type system cable
Connection (1) M12-plug, angled
Connection (2) RJ45 plug, straight
Cable length 5 m
Colour green
Category Cat 5
Cable type SF/UTP
AWG cross-section AWG 22-7
Material PVC
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead