8614800000 | Weidmüller
Line filter, 6 A, 250 V (DC), 250 VAC, 0.8 mH, 8614800000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
89.4761 € *
Available in 6 Days: 5 pcs. - if ordered today
EMI filter, 8614800000, WEIDMÜLLER
The 8614800000 is a solder mount pi filter. This product eliminates the need for timeconsuming bolting processes of mains filters, also the filters are snapped onto TS 35 and connected to the device whose noise is to be suppressed.
Features
- High symmetrical and asymmetrical attenuation
- Clips to TS 35
- Suitable for voltages from 5 V to 250 V
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | line filter | |
| Rated voltage (DC) | 250 V | |
| Rated current | 6 A | |
| Rated Voltage | 250 VAC | |
| Capacity X|Y | X 33 nF | |
| Inductance per line | 0.8 mH | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 55 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85363010 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |