8614780000 | Weidmüller
Line filter, 3 A, 250 V (DC), 250 VAC, 2 mH, 8614780000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
77.8617 € *
Standard delivery time from the manufacturer is: 9 Weeks
EMI filter, 8614780000, WEIDMÜLLER
The 8614780000 is a solder mount pi filter. This product eliminates the need for timeconsuming bolting processes of mains filters, also the filters are snapped onto TS 35 and connected to the device whose noise is to be suppressed.
Features
- High symmetrical and asymmetrical attenuation
- Clips to TS 35
- Suitable for voltages from 5 V to 250 V
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | line filter | |
| Rated voltage (DC) | 250 V | |
| Rated current | 3 A | |
| Rated Voltage | 250 VAC | |
| Capacity X|Y | X 33 nF | |
| Inductance per line | 2 mH | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 55 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |