3001320000 | Weidmüller
Surface mount housing, size 6, die-cast aluminum, clamp lock, IP65, 3001320000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.3740 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
17.37 € *
Price list
Quantity
Price per unit*
1 pcs.
17.3740 €
10 pcs.
15.6247 €
50 pcs.
14.6608 €
100 pcs.
13.7802 €
*incl. VAT plus shipping costs
Subject to prior sale
Surface-mounted enclosure, 3001320000, Weidmüller
HDC enclosures, Installation size: 6, Protection degree: IP65, in plugged condition, Bulkhead housing, Side-locking clamp not replaceable, Side-locking clamp on lower side, Standard.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | surface mount housing | |
| Shell size | 6 | |
| Shell Material | die-cast aluminum | |
| Type of locking | clamp lock | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |