3001300000 | Weidmüller
Surface mount housing, size 3, die-cast aluminum, clamp lock, IP65, 3001300000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.5668 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
11.57 € *
Price list
Quantity
Price per unit*
1 pcs.
11.5668 €
10 pcs.
10.4125 €
50 pcs.
9.7580 €
100 pcs.
9.1868 €
*incl. VAT plus shipping costs
Subject to prior sale
Surface-mounted enclosure, 3001300000, Weidmüller
HDC enclosures, Installation size: 3, Protection degree: IP65, in plugged condition, Bulkhead housing, End-locking clamp, lower side, End-locking clamp not replaceable, Standard.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | surface mount housing | |
| Shell size | 3 | |
| Shell Material | die-cast aluminum | |
| Type of locking | clamp lock | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |