3001310000 | Weidmüller

Surface mount housing, size 4, die-cast aluminum, clamp lock, IP65, 3001310000

Order No.: 50P2196
EAN: 4099986902398
MPN:
3001310000
HDC 10B ABU EXI
Series: HDC - Einsatz
3001310000 Weidmüller Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.3629 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
15.36 € *
Price list
Quantity
Price per unit*
1 pcs.
15.3629 €
10 pcs.
13.8278 €
50 pcs.
12.9591 €
100 pcs.
12.1975 €
*incl. VAT plus shipping costs
Subject to prior sale

Surface-mounted enclosure, 3001310000, Weidmüller

HDC enclosures, Installation size: 4, Protection degree: IP65, in plugged condition, Bulkhead housing, Side-locking clamp on lower side, Side-locking clamp not replaceable, Standard.

Technical specifications
Filter Property Value
Version surface mount housing
Shell size 4
Shell Material die-cast aluminum
Type of locking clamp lock
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes